Part Details for 2-1437719-4 by TE Connectivity
Overview of 2-1437719-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2-1437719-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2685
|
Newark | T01-0550-P07=Industrial Connec Rohs Compliant: Yes |Te Connectivity 2-1437719-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4900 | Buy Now |
DISTI #
2-1437719-4-ND
|
DigiKey | CONN PLUG MALE 7POS SOLDER CUP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
500 In Stock |
|
$34.5929 / $48.7900 | Buy Now |
DISTI #
2-1437719-4
|
Avnet Americas | Conn Shielded Circular Subminiature PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 2-1437719-4) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$30.1608 / $36.2952 | Buy Now |
|
Future Electronics | T01-0550-P07-MALE PULG CONNECTOR SOLDER RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Kit | 0Kit |
|
$35.5900 / $37.3700 | Buy Now |
DISTI #
AMP2-1437719-4
|
Heilind Electronics | T01-0550-P07-MALE PULG CONNECT | Americas - 0 in Stock |
|
$26.2059 | Buy Now |
|
Onlinecomponents.com | T01-0550-P07-MALE PULG CONNECTOR SOLDER RoHS: Compliant | 0 |
|
$32.4000 / $95.0800 | Buy Now |
DISTI #
AMP2-1437719-4
|
Interstate Connecting Components | T01-0550-P07-MALE PULG CONNECT | 0 |
|
$26.2059 | Buy Now |
DISTI #
2-1437719-4
|
Avnet Abacus | Conn Shielded Circular Subminiature PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port (Alt: 2-1437719-4) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T01-0550-P07-MALE PULG CONNECTOR SOLDER RoHS: Compliant | 0 |
|
$32.4000 / $95.0800 | Buy Now |
Part Details for 2-1437719-4
2-1437719-4 CAD Models
2-1437719-4 Part Data Attributes:
|
2-1437719-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437719-4
TE Connectivity
Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |