-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437659-2
|
Avnet Americas | Conn Barrier Strip 5 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 2-1437659-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 360 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8637 / $3.1365 | Buy Now |
DISTI #
571-2-1437659-2
|
Mouser Electronics | Barrier Terminal Blocks 8QCV-05-006=#8SERIES TRIBARRI RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 360 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.6800 | Buy Now |
DISTI #
AMP2-1437659-2
|
Heilind Electronics | 8QCV-05-006=#8 SERIES TRIBARRI | Americas - 0 in Stock |
|
$3.3424 | Buy Now |
|
Onlinecomponents.com | 8QCV-05-006=#8 SERIES TRIBARRI RoHS: Compliant |
270 In Stock |
|
$2.8800 / $8.9800 | Buy Now |
DISTI #
AMP2-1437659-2
|
Interstate Connecting Components | 8QCV-05-006=#8 SERIES TRIBARRI | 0 |
|
$3.3424 | Buy Now |
DISTI #
2-1437659-2
|
Avnet Abacus | (Alt: 2-1437659-2) RoHS: Compliant Min Qty: 5040 Package Multiple: 360 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8QCV-05-006=#8 SERIES TRIBARRI RoHS: Compliant |
270 In Stock |
|
$2.8800 / $8.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437659-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437659-2
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |