-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3699
|
Newark | Knobs&dials Less Indicator Str Knurl Ntl. Knob |Amp Te Connectivity 2-1437622-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$17.4300 / $18.4600 | Buy Now |
DISTI #
2266-2-1437622-9-ND
|
DigiKey | Knobs & Dials Less Indicator STR Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
95 In Stock |
|
$16.7600 / $17.7500 | Buy Now |
DISTI #
2-1437622-9
|
Avnet Americas | Switch Access Rotary Switch Knob - Bulk (Alt: 2-1437622-9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.1104 / $13.5234 | Buy Now |
DISTI #
AMP2-1437622-9
|
Heilind Electronics | KN1251A1/4=KNOB AL KNURL L/HAI | Americas - 0 in Stock |
|
$17.1030 | Buy Now |
|
Onlinecomponents.com | KN1251A1/4=KNOB AL KNURL L/HAI |
95 Partner Stock |
|
$15.7800 / $19.0700 | Buy Now |
DISTI #
59271690
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 95 |
|
$15.7100 / $16.6400 | Buy Now |
DISTI #
214376229-TEC
|
TME | 2-1437622-9 | 95 |
|
Buy Now | |
DISTI #
AMP2-1437622-9
|
Interstate Connecting Components | KN1251A1/4=KNOB AL KNURL L/HAI | 0 |
|
$17.1030 | Buy Now |
|
Master Electronics | KN1251A1/4=KNOB AL KNURL L/HAI |
95 Partner Stock |
|
$15.7800 / $19.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437622-9
TE Connectivity
Buy Now
|
Compare Parts:
2-1437622-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |