Part Details for 2-1437584-0 by TE Connectivity
Overview of 2-1437584-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437584-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437584-0
|
Avnet Abacus | obsolete w/o replacement (Alt: 2-1437584-0) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 2-1437584-0
2-1437584-0 CAD Models
2-1437584-0 Part Data Attributes:
|
2-1437584-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437584-0
TE Connectivity
Rotary Switch, ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |