-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9222
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1437565-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.3100 | Buy Now |
DISTI #
75AC6365
|
Newark | Tactile Switches Switch Tactile |Amp Te Connectivity 2-1437565-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
2-1437565-9
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R - Tape and Reel (Alt: 2-1437565-9) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 2400 |
|
$0.1272 / $0.1436 | Buy Now |
DISTI #
14H0922
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R - Bulk (Alt: 14H0922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2425 Partner Stock |
|
$0.2200 / $0.3440 | Buy Now |
DISTI #
16R5513
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R - Bulk (Alt: 16R5513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$39.4100 / $45.1000 | Buy Now |
|
Future Electronics | 12VDC 0.05A SPST Through Hole Tactile Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 52800Box |
|
$0.0640 / $0.0668 | Buy Now |
|
Future Electronics | 12VDC 0.05A SPST Through Hole Tactile Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
AMP2-1437565-9
|
Heilind Electronics | FSM2JSMAATR=TACTILE 260G FORCE | Americas - 0 in Stock |
|
$0.1271 / $0.1531 | Buy Now |
|
Onlinecomponents.com | FSM2JSMAATR=TACTILE 260G FORCE RoHS: Compliant |
72000 On Order |
|
$0.0967 / $0.1120 | Buy Now |
DISTI #
73582639
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2320 | Americas - 24000 |
|
$0.0750 / $0.0987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437565-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437565-9
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |