-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6364
|
Newark | Tactile Switches Tactile 260G Force S |Amp Te Connectivity 2-1437565-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1428 |
|
$0.1200 / $0.1980 | Buy Now |
DISTI #
2-1437565-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD Bulk - Bulk (Alt: 2-1437565-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56500 |
|
$0.0891 / $0.0945 | Buy Now |
DISTI #
506-2-1437565-8
|
Mouser Electronics | Tactile Switches TACTILE 260G FORCE S RoHS: Compliant | 20434 |
|
$0.1170 / $0.2400 | Buy Now |
DISTI #
71211128
|
RS | FSM2JSMAA=TACTILE 260G FORCE S | TE Connectivity 2-1437565-8 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1640 | RFQ |
|
Future Electronics | SPST-NO Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Bag | 11250Bag |
|
$0.0590 / $0.0693 | Buy Now |
|
Future Electronics | SPST-NO Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1080 / $0.1210 | Buy Now |
DISTI #
AMP2-1437565-8
|
Heilind Electronics | FSM2JSMAA FSM2JSMAA=TACTILE 260G FORCE S | Americas - 0 in Stock |
|
$0.1098 / $0.1198 | Buy Now |
|
Onlinecomponents.com | FSM2JSMAA=TACTILE 260G FORCE S RoHS: Compliant |
37806 In Stock |
|
$0.0889 / $0.1284 | Buy Now |
DISTI #
77308025
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | Americas - 80250 |
|
$0.0886 / $0.1233 | Buy Now |
DISTI #
62988189
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 36000 |
|
$0.1397 / $0.1783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437565-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437565-8
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |