-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.29N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437565-2
|
Avnet Americas | Switch Tactile Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape - Tape and Reel (Alt: 2-1437565-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0710 | Buy Now |
DISTI #
AMP2-1437565-2
|
Heilind Electronics | FSM2JART=ON T/R | Americas - 0 in Stock |
|
$0.0704 / $0.0848 | Buy Now |
|
Onlinecomponents.com | FSM2JART=ON T/R RoHS: Compliant |
14000 In Stock |
|
$0.0570 / $0.0909 | Buy Now |
DISTI #
62991685
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1042 | Americas - 14000 |
|
$0.1059 / $0.1263 | Buy Now |
DISTI #
2-1437565-2
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0580 / $0.0730 | Buy Now |
DISTI #
2-1437565-2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.57N Min Qty: 1000 | 0 |
|
$0.1140 | RFQ |
DISTI #
AMP2-1437565-2
|
Interstate Connecting Components | FSM2JART=ON T/R | 0 |
|
$0.0704 / $0.0848 | Buy Now |
DISTI #
2-1437565-2
|
Avnet Abacus | Switch Tactile Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape (Alt: 2-1437565-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1437565-2
|
Avnet Abacus | Switch Tactile Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape (Alt: 2-1437565-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437565-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437565-2
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.29N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYACETAL RESIN | |
Body Breadth | 6.19 mm | |
Body Color | RED | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |