2-1437536-7
TE Connectivity
Description: IC Socket, DIP20, 20 Contact(s)

Overview of 2-1437536-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

CAD Models for 2-1437536-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1437536-7 by TE Connectivity

2-1437536-7
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
DIP SOCKET
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Material
NOT SPECIFIED
Device Socket Type
IC SOCKET
Device Type Used On
DIP20
JESD-609 Code
e0
Number of Contacts
20
Want to compare parts?
  1. 2-1437536-7
    TE Connectivity
    IC Socket, DIP20, 20 Contact(s)
    VS

Alternate Parts for 2-1437536-7

This table gives cross-reference parts and alternative options found for 2-1437536-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437536-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-1437536-3 IC Socket, DIP20, 20 Contact(s) TE Connectivity 2-1437536-7 vs 2-1437536-3
2-1437536-6 DIP20, IC SOCKET TE Connectivity 2-1437536-7 vs 2-1437536-6
2-1571551-6 (2-1571551-6) 520-AG11D-ESL-LF=500 DIP,GF/SN TE Connectivity 2-1437536-7 vs 2-1571551-6
520-AG11D-ESL-LF IC Socket TE Connectivity 2-1437536-7 vs 520-AG11D-ESL-LF
4-1571551-6 (4-1571551-6) 520-AG11D-ES-LF=500 DIP,AU/SN TE Connectivity 2-1437536-7 vs 4-1571551-6
520-AG11D-ES DIP20, IC SOCKET TE Connectivity 2-1437536-7 vs 520-AG11D-ES
Part Number Description Manufacturer Compare
2-1437536-3 IC Socket, DIP20, 20 Contact(s) TE Connectivity 2-1437536-7 vs 2-1437536-3
1571551-6 IC Socket, DIP20, 20 Contact(s) TE Connectivity 2-1437536-7 vs 1571551-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1437536-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1437536-7 by TE Connectivity

  • Please alert me when 2-1437536-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1437536-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1437536-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1437536-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1437536-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1437536-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: