Part Details for 2-1437536-5 by TE Connectivity
Results Overview of 2-1437536-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1437536-5 Information
2-1437536-5 by TE Connectivity is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 2-1437536-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3694
|
Newark | 520-Ag11D=Socket Assy |Amp Te Connectivity 2-1437536-5 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube |
960 Partner Stock |
|
$1.8800 / $2.8800 | Buy Now |
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Quest Components | DIP20, IC SOCKET | 14 |
|
$20.9000 / $22.0000 | Buy Now |
|
Quest Components | DIP20, IC SOCKET | 5 |
|
$4.2600 / $8.5200 | Buy Now |
|
Quest Components | DIP20, IC SOCKET | 4 |
|
$4.2600 / $8.5200 | Buy Now |
|
Quest Components | DIP20, IC SOCKET | 2 |
|
$5.6800 / $8.5200 | Buy Now |
DISTI #
2-1437536-5
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 254mm Solder ST ThruHole Tube (Alt: 2-1437536-5) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube |
960 Partner Stock |
|
$1.8800 / $2.8800 | Buy Now |
Part Details for 2-1437536-5
2-1437536-5 CAD Models
2-1437536-5 Part Data Attributes
|
2-1437536-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437536-5
TE Connectivity
DIP20, IC SOCKET
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |