Part Details for 2-1437406-3 by TE Connectivity
Overview of 2-1437406-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437406-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Card Edge Terminal Blocks SKT 12 POS 9.53mm Screw RA Cable Mount 10A/Contact RoHS: Compliant |
30 In Stock |
|
$0 | Buy Now |