Part Details for 2-1437394-0 by TE Connectivity
Overview of 2-1437394-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1437394-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437394-0-ND
|
DigiKey | CONN TERM BLK END PLATE CHAN GRY Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1437394-0
|
Avnet Americas | Conn NEMA 2 POS Screw ST Cable Mount - Bulk (Alt: 2-1437394-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-1437394-0
2-1437394-0 CAD Models
2-1437394-0 Part Data Attributes:
|
2-1437394-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437394-0
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | UL 94V-0 | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |