Part Details for 2-1437381-0 by TE Connectivity
Overview of 2-1437381-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437381-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1437381-0
|
Avnet Americas | Conn NEMA 2 POS 16mm Screw ST Cable Mount 50A/Contact - Bulk (Alt: 2-1437381-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2B102=1 PIECE TERMINAL BLOCK RoHS: Compliant |
69 Partner Stock |
|
$17.4000 / $25.1400 | Buy Now |
|
Master Electronics | 2B102=1 PIECE TERMINAL BLOCK RoHS: Compliant |
69 Partner Stock |
|
$17.4000 / $25.1400 | Buy Now |
Part Details for 2-1437381-0
2-1437381-0 CAD Models
2-1437381-0 Part Data Attributes:
|
2-1437381-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437381-0
TE Connectivity
MODULAR TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Number of Ways | 2 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 2-1437381-0
This table gives cross-reference parts and alternative options found for 2-1437381-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437381-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2B102 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 2-1437381-0 vs 2B102 |