-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 34 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0081
|
Newark | Automotive Conn Housing, Rcpt, 34Pos, Product Range:Superseal Series, Gender:Receptacle, No. Of Positions:34Positions, For Use With:Amp Superseal Series Socket Contacts, Ip Rating:-, Voltage Rating:250Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 2-1437285-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $17.1300 | Buy Now |
DISTI #
2-1437285-3-ND
|
DigiKey | CONN PLUG HSG 34POS 3.00MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
378 In Stock |
|
$7.4903 / $11.1800 | Buy Now |
DISTI #
2-1437285-3
|
Avnet Americas | Conn Housing PL 34 POS 3mm Crimp ST Cable Mount - Bulk (Alt: 2-1437285-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2507 / $7.5221 | Buy Now |
DISTI #
571-2-1437285-3
|
Mouser Electronics | Automotive Connectors 3900113-3411 RoHS: Compliant | 483 |
|
$7.5700 / $11.7600 | Buy Now |
|
Future Electronics | 3900113-3411=DWG#E3900113 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.3800 | Buy Now |
DISTI #
AMP2-1437285-3
|
Heilind Electronics | 3900113-3411=DWG#E3900113 | Americas - 0 in Stock |
|
$7.1157 / $7.9063 | Buy Now |
|
Onlinecomponents.com | 34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 | 0 |
|
$7.1500 / $18.6400 | Buy Now |
|
Onlinecomponents.com | 34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 RoHS: Compliant |
500 In Stock 500 On Order |
|
$7.0100 / $10.2400 | Buy Now |
DISTI #
2-1437285-3
|
TTI | Automotive Connectors 3900113-3411 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 180 In Stock |
|
$7.1900 / $11.1300 | Buy Now |
DISTI #
2-1437285-3
|
TME | 3900113-3411=DWG#E3900113 Min Qty: 1 | 50 |
|
$10.2900 / $18.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1437285-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437285-3
TE Connectivity
Rack and Panel Connector, 34 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 1.504 inch | |
Body Depth | 1.496 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.063 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 4.8928 N |