-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, THROUGH HOLE-RIGHT ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0871
|
Newark | Circuit Breakers W51-C161A1-15=Cktbkr, therm, roc |Amp Te Connectivity 2-1423673-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10604 |
|
$4.2000 / $7.0700 | Buy Now |
DISTI #
92T0399
|
Newark | W51-C161A1-15=Cktbkr, therm, roc |Potter&brumfield Te Connectivity 2-1423673-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
2-1423673-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 125VAC - Bulk (Alt: 2-1423673-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2760 / $3.3878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP2-1423673-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3200 / $4.6523 | Buy Now | |
|
Onlinecomponents.com | W51-C161A1-15=CKTBKR,THERM,ROC RoHS: Compliant |
19751 In Stock |
|
$3.3100 / $5.4300 | Buy Now |
DISTI #
16326555
|
Verical | Circuit Breaker Thermal 1Pole 15A 125VAC Min Qty: 16 Package Multiple: 1 | Americas - 10604 |
|
$3.3500 / $4.0000 | Buy Now |
DISTI #
214236731-TEC
|
TME | Circuit breaker | 10604 |
|
Buy Now | |
DISTI #
AMP2-1423673-1
|
Interstate Connecting Components | 0 |
|
$4.3200 / $4.6523 | Buy Now | |
DISTI #
000000000005131650
|
Sager | Circuit Breakers CIRCUIT BREAKERS Min Qty: 200 | 0 |
|
$4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1423673-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423673-1
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Breadth | 21.8 mm | |
Body Height | 12.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1423673-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1423673-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W51-C161A0-15 | TE Connectivity | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, THROUGH HOLE-RIGHT ANGLE | 2-1423673-1 vs W51-C161A0-15 |
W51-AB41A0-15 | TE Connectivity | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, PANEL MOUNT | 2-1423673-1 vs W51-AB41A0-15 |
W51-AB41A1-15 | TE Connectivity | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, PANEL MOUNT | 2-1423673-1 vs W51-AB41A1-15 |
1423673-6 | TE Connectivity | $4.9466 | Rocker Switch, SPDT, Latched, 15A, 50VDC, Solder Terminal, Rocker Actuator, Panel Mount | 2-1423673-1 vs 1423673-6 |
W51-AB71A1-15 | TE Connectivity | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, PANEL MOUNT | 2-1423673-1 vs W51-AB71A1-15 |
W51-CB71A0-15 | TE Connectivity | Check for Price | ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, THROUGH HOLE-RIGHT ANGLE | 2-1423673-1 vs W51-CB71A0-15 |