-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 2 Pole(s), 12A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J7471
|
Newark | W33-T4C1Q-12=Cktbkr, therm, rock, qc.250 |Potter&brumfield Te Connectivity 2-1423608-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $41.7600 | Buy Now |
DISTI #
2-1423608-1
|
Avnet Americas | Circuit Breaker Thermal 2Pole 12A 250VAC/50VDC - Bulk (Alt: 2-1423608-1) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$37.9016 / $45.6104 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$40.1500 | Buy Now |
DISTI #
AMP2-1423608-1
|
Heilind Electronics | W33-T4C1Q-12=CKTBKR,THERM,ROCK | Americas - 0 in Stock |
|
$49.5566 / $53.3686 | Buy Now |
|
Onlinecomponents.com | W33-T4C1Q-12=CKTBKR,THERM,ROCK,QC.250 RoHS: Compliant | 0 |
|
$39.8700 / $109.2100 | Buy Now |
DISTI #
2-1423608-1
|
Avnet Americas | Circuit Breaker Thermal 2Pole 12A 250VAC/50VDC - Bulk (Alt: 2-1423608-1) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$37.9016 / $45.6104 | Buy Now |
DISTI #
AMP2-1423608-1
|
Interstate Connecting Components | W33-T4C1Q-12=CKTBKR,THERM,ROCK | 0 |
|
$49.5566 / $53.3686 | Buy Now |
DISTI #
000000000003125788
|
Sager | Circuit Breakers W33-T4C1Q-12=CKTBKR,THERM,ROCK,QC.250 Min Qty: 60 | 0 |
|
$53.5300 | Buy Now |
|
Master Electronics | W33-T4C1Q-12=CKTBKR,THERM,ROCK,QC.250 RoHS: Compliant | 0 |
|
$39.8700 / $109.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1423608-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423608-1
TE Connectivity
Thermal Circuit Breaker, 2 Pole(s), 12A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 24.89 mm | |
Body Height | 43.79 mm | |
Body Length or Diameter | 48.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3 s |