Part Details for 2-1423160-0 by TE Connectivity
Overview of 2-1423160-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1423160-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1423160-0-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$979.0600 | Buy Now |
DISTI #
2-1423160-0
|
Avnet Americas | 7014CB=RLY,STD,ON,4P,480V,5SEC - Bulk (Alt: 2-1423160-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$847.2990 / $1,019.6310 | Buy Now |
DISTI #
571-2-1423160-0
|
Mouser Electronics | Time Delay & Timing Relays 7014CB=RLY,STD,ON,4P 480V,7SEC RoHS: Not Compliant | 0 |
|
$978.9300 | Order Now |
DISTI #
71994131
|
RS | Relay, 7014Cb=Std, On, 4P, 480V, 7Sec | TE Connectivity 2-1423160-0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,279.8600 | RFQ |
DISTI #
AMP2-1423160-0
|
Heilind Electronics | 7014CB=RLY,STD,ON,4P,480V,7SEC | Americas - 0 in Stock |
|
$616.8690 / $1,077.0750 | Buy Now |
|
Onlinecomponents.com | 7014CB=RLY,STD,ON,4P,480V,7SEC | 0 |
|
$673.6400 / $1,011.2500 | Buy Now |
DISTI #
AMP2-1423160-0
|
Interstate Connecting Components | 7014CB=RLY,STD,ON,4P,480V,7SEC | 0 |
|
$616.8690 / $1,077.0750 | Buy Now |
DISTI #
000000000002465935
|
Sager | Time Delay & Timing Relays 7014CB=RLY,STD,ON,4P 480V,7SEC Min Qty: 1 | 0 |
|
$664.0000 / $1,047.1500 | Buy Now |
DISTI #
2-1423160-0
|
Avnet Abacus | (Alt: 2-1423160-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7014CB=RLY,STD,ON,4P,480V,7SEC | 0 |
|
$673.6400 / $1,011.2500 | Buy Now |
Part Details for 2-1423160-0
2-1423160-0 CAD Models
2-1423160-0 Part Data Attributes
|
2-1423160-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423160-0
TE Connectivity
7014CB=RLY,STD,ON,4P,480V,7SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |