Part Details for 2-1423159-7 by TE Connectivity
Overview of 2-1423159-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1423159-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M6081
|
Newark | Time Delay Relay, Dpdt, 200S, 240Vac, Contact Voltage Vdc:-, Time Min:20S, Time Max:200S, Product Range:-, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac, Relay Terminals:Screwrohs Compliant: No |Agastat Te Connectivity 2-1423159-7 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.1000 / $702.1800 | Buy Now |
DISTI #
56K8100
|
Newark | 7012Pe=Rly, std, on,2P,125Vdc,20 |Agastat Te Connectivity 2-1423159-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$890.2100 / $1,032.3800 | Buy Now |
DISTI #
2-1423159-7
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 125VDC Panel Mount - Bulk (Alt: 2-1423159-7) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 46 Weeks, 5 Days Container: Bulk | 0 |
|
$525.8198 / $632.7662 | Buy Now |
DISTI #
AMP2-1423159-7
|
Heilind Electronics | 7012PE=RLY,STD,ON,2P,125VDC,20 | Americas - 0 in Stock |
|
$467.8830 / $668.4150 | Buy Now |
|
Onlinecomponents.com | 7012PE=RLY,STD,ON,2P,125VDC,20 |
19 In Stock |
|
$569.4400 / $610.0600 | Buy Now |
DISTI #
2-1423159-7
|
TTI | Time Delay & Timing Relays 7012PE Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.4600 / $581.8300 | Buy Now |
DISTI #
AMP2-1423159-7
|
Interstate Connecting Components | 7012PE=RLY,STD,ON,2P,125VDC,20 | 0 |
|
$467.8830 / $668.4150 | Buy Now |
DISTI #
C1S757100294689
|
Chip1Stop | Time Delay Relay 125VDC 10A DPDT(114.8x82.6x78.5)mm Panel RoHS: Not Compliant | 3 |
|
$923.0000 / $978.0000 | Buy Now |
|
Master Electronics | 7012PE=RLY,STD,ON,2P,125VDC,20 |
19 In Stock |
|
$569.4400 / $610.0600 | Buy Now |
Part Details for 2-1423159-7
2-1423159-7 CAD Models
2-1423159-7 Part Data Attributes
|
2-1423159-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423159-7
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 20-200s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |