Part Details for 2-1415899-0 by TE Connectivity
Overview of 2-1415899-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1415899-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0828
|
Newark | General Purpose Relays Rz03-1C4-D006 |Amp Te Connectivity 2-1415899-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5620 |
|
$1.6400 | Buy Now |
DISTI #
14AM5129
|
Newark | Power Relay, Spdt, 16A, 6Vdc, Th Rohs Compliant: Yes |Te Connectivity 2-1415899-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.7100 | Buy Now |
DISTI #
2266-2-1415899-0-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 6V Min Qty: 60 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
5620 In Stock |
|
$1.4800 / $1.6000 | Buy Now |
DISTI #
2-1415899-0-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 6V Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6924 | Buy Now |
DISTI #
2-1415899-0
|
Avnet Americas | Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole - Bulk (Alt: 2-1415899-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1194 / $1.2704 | Buy Now |
DISTI #
72143860
|
RS | Relay, RZ03-1C4-D006 | TE Connectivity 2-1415899-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP2-1415899-0
|
Heilind Electronics | RZ03-1C4-D006 | Americas - 0 in Stock |
|
$1.4727 / $1.5535 | Buy Now |
|
Onlinecomponents.com | RZ03-1C4-D006 RoHS: Compliant |
7010 In Stock |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
16326518
|
Verical | Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 5620 |
|
$1.3900 / $1.5000 | Buy Now |
Part Details for 2-1415899-0
2-1415899-0 CAD Models
2-1415899-0 Part Data Attributes
|
2-1415899-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415899-0
TE Connectivity
(2-1415899-0) RZ03-1C4-D006
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |