-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 0.053A (Coil), 15VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1415543-2-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 8A 15V Min Qty: 1 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$31.9636 / $46.7500 | Buy Now |
DISTI #
2-1415543-2-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 8A 15V Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.3156 | Buy Now |
DISTI #
2-1415543-2
|
Avnet Americas | SR6V6K15 - Bulk (Alt: 2-1415543-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
571-2-1415543-2
|
Mouser Electronics | General Purpose Relays SR6V6K15 RoHS: Compliant | 0 |
|
$25.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$20.8900 | Buy Now |
DISTI #
AMP2-1415543-2
|
Heilind Electronics | SR6V6K15 | Americas - 0 in Stock |
|
$25.7811 / $27.7643 | Buy Now |
|
Onlinecomponents.com | SR6V6K15 RoHS: Compliant | 0 |
|
$20.6900 / $56.3600 | Buy Now |
DISTI #
AMP2-1415543-2
|
Interstate Connecting Components | SR6V6K15 | 0 |
|
$25.7811 / $27.7643 | Buy Now |
DISTI #
000000000005360140
|
Sager | Safety Relays SR6V6K15 Min Qty: 10 | 0 |
|
$27.8500 | Buy Now |
DISTI #
2-1415543-2
|
Avnet Abacus | (Alt: 2-1415543-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415543-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415543-2
TE Connectivity
Safety Relay, 6PST, Momentary, 0.053A (Coil), 15VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.053 A | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 11.3 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 281 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0024993649987299976 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |