-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1415538-3) RT115730
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415538-3-ND
|
DigiKey | RT115730 Min Qty: 5000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2807 | Buy Now |
DISTI #
3937-2-1415538-3-ND
|
DigiKey | RT115730 Min Qty: 5000 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1415538-3
|
Avnet Americas | RT115730 - Bulk (Alt: 2-1415538-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$6.8292 / $7.4796 | Buy Now |
DISTI #
571-2-1415538-3
|
Mouser Electronics | Low Signal Relays - PCB RT115730 RoHS: Compliant | 0 |
|
$7.2800 | Order Now |
DISTI #
72143451
|
RS | Relay, RT115730 | TE Connectivity 2-1415538-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$6.7800 | Buy Now |
DISTI #
AMP2-1415538-3
|
Heilind Electronics | RT115730 | Americas - 0 in Stock |
|
$7.6021 / $8.0187 | Buy Now |
|
Onlinecomponents.com | RT115730 RoHS: Compliant | 0 |
|
$6.8700 / $20.1600 | Buy Now |
DISTI #
AMP2-1415538-3
|
Interstate Connecting Components | RT115730 | 0 |
|
$7.6021 / $8.0187 | Buy Now |
DISTI #
000000000005360136
|
Sager | Low Signal Relays - PCB RT115730 Min Qty: 20 | 0 |
|
$9.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415538-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415538-3
TE Connectivity
(2-1415538-3) RT115730
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |