-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1415529-1) PT320615
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2136
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity 2-1415529-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.0600 | Buy Now |
DISTI #
75AC6317
|
Newark | Pt320615 |Amp Te Connectivity 2-1415529-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $12.2300 | Buy Now |
DISTI #
PB2340-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 115V Min Qty: 250 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7568 | Buy Now |
DISTI #
2-1415529-1
|
Avnet Americas | Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Plug-In - Rail/Tube (Alt: 2-1415529-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$5.6640 / $6.8160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.0000 | Buy Now |
DISTI #
AMP2-1415529-1
|
Heilind Electronics | PT320615 | Americas - 0 in Stock |
|
$5.3134 / $6.2538 | Buy Now |
|
Onlinecomponents.com | PT320615 RoHS: Compliant |
471 In Stock |
|
$7.2600 / $10.5100 | Buy Now |
DISTI #
62989625
|
Verical | Power Relay 115VAC 10A 3PDT(28x22.5x35)mm Socket Mount Min Qty: 10 Package Multiple: 10 Date Code: 1310 | Americas - 471 |
|
$9.6606 / $13.5438 | Buy Now |
DISTI #
2-1415529-1
|
TTI | General Purpose Relays PT320615 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8900 / $7.2000 | Buy Now |
DISTI #
2-1415529-1
|
Avnet Americas | Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Plug-In - Rail/Tube (Alt: 2-1415529-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$5.6640 / $6.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415529-1
TE Connectivity
(2-1415529-1) PT320615
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |