-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 110VDC (Coil), 846mW (Coil), 12A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1415370-1-ND
|
DigiKey | PT270M10 Min Qty: 10 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7810 | Buy Now |
DISTI #
2-1415370-1
|
Avnet Americas | Electromechanical Relay DPDT 12A 110VDC 16.133KOhm Plug-In - Tape and Reel (Alt: 2-1415370-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$11.0214 / $11.2510 | Buy Now |
DISTI #
571-2-1415370-1
|
Mouser Electronics | General Purpose Relays PT270M10 RoHS: Compliant | 0 |
|
$11.3600 / $17.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$9.7000 | Buy Now |
DISTI #
AMP2-1415370-1
|
Heilind Electronics | PT270M10 | Americas - 0 in Stock |
|
$10.8841 / $11.4806 | Buy Now |
|
Onlinecomponents.com | PT270M10 RoHS: Compliant | 0 |
|
$6.9300 / $12.5200 | Buy Now |
DISTI #
AMP2-1415370-1
|
Interstate Connecting Components | PT270M10 | 0 |
|
$10.8841 / $11.4806 | Buy Now |
DISTI #
000000000005360132
|
Sager | General Purpose Relays PT270M10 Min Qty: 10 | 0 |
|
$8.2700 / $11.9400 | Buy Now |
DISTI #
2-1415370-1
|
Avnet Abacus | Electromechanical Relay DPDT 12A 110VDC 16.133KOhm Plug-In (Alt: 2-1415370-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1415370-1
|
Avnet Abacus | Electromechanical Relay DPDT 12A 110VDC 16.133KOhm Plug-In (Alt: 2-1415370-1) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1415370-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1415370-1
TE Connectivity
Power/Signal Relay, 2 Form C, 110VDC (Coil), 846mW (Coil), 12A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 846 mW | |
Coil Resistance | 16133 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |