Part Details for 2-1393844-7 by TE Connectivity
Overview of 2-1393844-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393844-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6312
|
Newark | Rm805024 |Amp Te Connectivity 2-1393844-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1393844-7
|
Avnet Abacus | Electromechanical Relay DPDT 25A 24VDC 475Ohm Bracket Mount (Alt: 2-1393844-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393844-7
|
Avnet Abacus | Electromechanical Relay DPDT 25A 24VDC 475Ohm Bracket Mount (Alt: 2-1393844-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393844-7
2-1393844-7 CAD Models
2-1393844-7 Part Data Attributes
|
2-1393844-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393844-7
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | DIN-RAIL MOUNT IS ALSO AVAILABLE | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@400VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 18 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for 2-1393844-7
This table gives cross-reference parts and alternative options found for 2-1393844-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393844-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393147-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 2-1393844-7 vs 5-1393147-8 |
5-1393147-4 | Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount | TE Connectivity | 2-1393844-7 vs 5-1393147-4 |
4-1393147-1 | Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount | TE Connectivity | 2-1393844-7 vs 4-1393147-1 |