Part Details for 2-1393836-1 by TE Connectivity
Overview of 2-1393836-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393836-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5233
|
Newark | Industrial Relays 4Pdt 3A 12Vac 43Ohm Relay |Amp Te Connectivity 2-1393836-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $79.3800 | Buy Now |
DISTI #
2-1393836-1
|
Avnet Americas | Electromechanical Relay 4PDT 5A 12VAC 43Ohm Socket - Bulk (Alt: 2-1393836-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$55.8848 / $67.2512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 42 Weeks Container: Box | 0Box |
|
$59.2000 | Buy Now |
DISTI #
AMP2-1393836-1
|
Heilind Electronics | KHU-17A11-12=RELAY,GENPUR,SLG, | Americas - 0 in Stock |
|
$73.0697 / $78.6905 | Buy Now |
|
Onlinecomponents.com | KHU-17A11-12=RELAY,GENPUR,SLG, RoHS: Compliant | 0 |
|
$59.9100 / $175.1800 | Buy Now |
DISTI #
AMP2-1393836-1
|
Interstate Connecting Components | KHU-17A11-12=RELAY,GENPUR,SLG, | 0 |
|
$73.0697 / $78.6905 | Buy Now |
|
Master Electronics | KHU-17A11-12=RELAY,GENPUR,SLG, RoHS: Compliant | 0 |
|
$59.9100 / $175.1800 | Buy Now |
Part Details for 2-1393836-1
2-1393836-1 CAD Models
2-1393836-1 Part Data Attributes
|
2-1393836-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393836-1
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 3A (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.1 A | |
Coil Power | 1200 mW | |
Coil Resistance | 43 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |