Part Details for 2-1393816-5 by TE Connectivity
Overview of 2-1393816-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393816-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393816-5-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 220V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1393816-5
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 230VAC 14KOhm Socket (Alt: 2-1393816-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393816-5
2-1393816-5 CAD Models
2-1393816-5 Part Data Attributes
|
2-1393816-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393816-5
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 1150mW (Coil), 2A (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Power | 1150 mW | |
Coil Resistance | 14000 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 30mm x 19mm x 40mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |