2-1393813-7
TE Connectivity
Description: Power/Signal Relay, 2 Form C, 6PDT, Momentary, 0.083A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount

Overview of 2-1393813-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1393813-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 655-2-1393813-7
Mouser Electronics Low Signal Relays - PCB V23054E 15C133 RoHS: Compliant 0
  • 25 $121.3600
  • 50 $113.7400
$113.7400 / $121.3600 Order Now

CAD Models for 2-1393813-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1393813-7 by TE Connectivity

2-1393813-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
19 mm
Body Height
30 mm
Body Length or Diameter
35 mm
Coil Current(DC)-Max
0.083 A
Coil Operate Voltage(DC)
8.8 V
Coil Power
1000 mW
Coil Resistance
130 Ω
Coil Voltage(AC)-Max
125 V
Coil Voltage(DC)-Max
150 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@125VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@150VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
End Contact Material
NICKEL
Insulation Resistance
1000000000 Ω
Mounting Feature
SOCKET MOUNT
Operate Time
16 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
35mm x 19mm x 30mm
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
6PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
2 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 2-1393813-7
    TE Connectivity
    Power/Signal Relay, 2 Form C, 6PDT, Momentary, 0.083A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount
    VS

Alternate Parts for 2-1393813-7

This table gives cross-reference parts and alternative options found for 2-1393813-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393813-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-1393813-4 Power/Signal Relay, 2 Form C, 6PDT, Momentary, 0.05A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount TE Connectivity 2-1393813-7 vs 3-1393813-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1393813-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1393813-7 by TE Connectivity

  • Please alert me when 2-1393813-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1393813-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1393813-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1393813-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1393813-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1393813-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: