-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.064A (Coil), 9VDC (Coil), 580mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393793-3
|
Avnet Americas | Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole - Bulk (Alt: 2-1393793-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1393793-3
|
Avnet Americas | Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole - Bulk (Alt: 2-1393793-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D2N09-140
|
TME | Relay: electromagnetic, DPDT, Ucoil: 9VDC, 3A, 0.5A/125VAC, PCB Min Qty: 1000 | 0 |
|
$1.9300 | RFQ |
DISTI #
2-1393793-3
|
Avnet Abacus | Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole (Alt: 2-1393793-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393793-3
|
Avnet Abacus | Electromechanical Relay DPDT 3A 9VDC 140Ohm Through Hole (Alt: 2-1393793-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3139473
|
Farnell | V23105A5506A201 RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$2.7802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393793-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393793-3
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.064A (Coil), 9VDC (Coil), 580mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.064 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 580 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm X 10.8mm | |
Reference Standard | CUL; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |