2-1393789-7
TE Connectivity
Description: RF RELAY, DPDT, LATCHED, 0.006A (COIL), 12VDC (COIL), 70mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT

Overview of 2-1393789-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1393789-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-1393789-7
Avnet Americas V23079J1103B301=MINIATURRELAIS (Alt: 2-1393789-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $2.7160
  • 5,000 $2.6384
  • 10,000 $2.5608
  • 15,000 $2.4832
  • 20,000 $2.4056
$2.4056 / $2.7160 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $2.4300
$2.4300 Buy Now
DISTI # AMP2-1393789-7
Heilind Electronics V23079J1103B301=MINIATURRELAIS Americas - 0 in Stock
  • 1 $2.8702
  • 25 $2.7936
  • 50 $2.7211
$2.7211 / $2.8702 Buy Now
Onlinecomponents.com V23079J1103B301=MINIATURRELAIS RoHS: Compliant 0
  • 625 $6.6000
  • 1,250 $3.4900
  • 1,875 $2.4600
  • 2,500 $2.4100
$2.4100 / $6.6000 Buy Now
DISTI # AMP2-1393789-7
Interstate Connecting Components V23079J1103B301=MINIATURRELAIS 0
  • 1 $2.8702
  • 25 $2.7936
  • 50 $2.7211
$2.7211 / $2.8702 Buy Now
Master Electronics V23079J1103B301=MINIATURRELAIS RoHS: Compliant 0
  • 625 $6.6000
  • 1,250 $3.4900
  • 1,875 $2.4600
  • 2,500 $2.4100
$2.4100 / $6.6000 Buy Now

CAD Models for 2-1393789-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1393789-7 by TE Connectivity

2-1393789-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
TE Connectivity
Additional Feature
RELEASE TIME WITH DIODE
Body Breadth
7.2 mm
Body Height
10.4 mm
Body Length or Diameter
14.5 mm
Coil Current(DC)-Max
0.006 A
Coil Operate Voltage(DC)
37 V
Coil Power
914 mW
Coil Release Voltage(DC)
-9 V
Coil Resistance
2057 Ω
Coil Voltage(AC)-Max
48 V
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
5A@220VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1500 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
200000 Cycle(s)
End Contact Material
NICKEL TITANIUM
End Contact Plating
GOLD
Input Power-Max
60 W
Input Switching Control Type
Random
Insertion Loss-Max
-0.02 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-39 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
10
Operate Time
7 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Physical Dimension
14.5mm x 7.2mm x 10.4mm
Reference Standard
UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
7 ms
Sealing
IP67/RT3
Surface Mount
NO
Switching Time
14 ms
Termination Type
SOLDER/QUICK CONNECT
VSWR
1.4
Weight
2.8 g
Want to compare parts?
  1. 2-1393789-7
    TE Connectivity
    RF RELAY, DPDT, LATCHED, 0.006A (COIL), 12VDC (COIL), 70mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for 2-1393789-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1393789-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1393789-7 by TE Connectivity

  • Please alert me when 2-1393789-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-1393789-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1393789-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-1393789-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1393789-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1393789-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: