-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.125A (Coil), 1.5VDC (Coil), 188mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2470
|
Newark | V23101D 101B201 Rohs Compliant: Yes |Axicom Te Connectivity 2-1393779-3 RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.9100 | Buy Now |
DISTI #
2-1393779-3
|
Avnet Americas | Electromechanical Relay SPDT 1A 1.5VDC 12Ohm Through Hole - Bulk (Alt: 2-1393779-3) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-2-1393779-3
|
Mouser Electronics | Low Signal Relays - PCB V23101D 101B201 RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Onlinecomponents.com | V23101D 101B201 RoHS: Compliant |
619 In Stock |
|
$4.5500 / $7.7300 | Buy Now |
DISTI #
2-1393779-3
|
Avnet Abacus | (Alt: 2-1393779-3) RoHS: Compliant Min Qty: 625 Package Multiple: 625 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23101D 101B201 RoHS: Compliant |
619 In Stock |
|
$4.5500 / $7.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393779-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393779-3
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.125A (Coil), 1.5VDC (Coil), 188mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 1.1 V | |
Coil Power | 188 mW | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 6 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 1.25A@125VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 1.25A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER PALLADIUM ALLOY | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 6 | |
Operate Time | 17 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 10.5mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT |