-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, LATCHED, 0.004A (COIL), 9VDC (COIL), 38mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, 30W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2466
|
Newark | V23026C1057B201 Rohs Compliant: Yes |Axicom Te Connectivity 2-1393774-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
2-1393774-7
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole - Rail/Tube (Alt: 2-1393774-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-2-1393774-7
|
Mouser Electronics | Low Signal Relays - PCB V23026C1057B201 RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
|
Onlinecomponents.com | V23026C1057B201 RoHS: Compliant | 0 |
|
$6.6400 / $19.4900 | Buy Now |
DISTI #
2-1393774-7
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole - Rail/Tube (Alt: 2-1393774-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
2-1393774-7
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole (Alt: 2-1393774-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393774-7
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 2.16KOhm Through Hole (Alt: 2-1393774-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23026C1057B201 RoHS: Compliant | 0 |
|
$6.6400 / $19.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393774-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393774-7
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.004A (COIL), 9VDC (COIL), 38mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, 30W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 38 mW | |
Coil Release Voltage(DC) | -6.75 V | |
Coil Resistance | 2160 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Input Power-Max | 30 W | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm X 7.6mm X 6.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 |