-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 2 Form A, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 878mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2688
|
Newark | Jwd-172-4=Reed Relays |Amp Te Connectivity 2-1393771-8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 | Buy Now |
DISTI #
2-1393771-8
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 24VDC 2.2KOhm Through Hole - Bulk (Alt: 2-1393771-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$14.5948 / $16.4780 | Buy Now |
DISTI #
655-2-1393771-8
|
Mouser Electronics | Reed Relays JWD-172-4 RoHS: Compliant | 0 |
|
$20.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$14.7200 | Buy Now |
DISTI #
AMP2-1393771-8
|
Heilind Electronics | JWD-172-4=REED RELAYS | Americas - 0 in Stock |
|
$16.5086 / $17.4132 | Buy Now |
|
Onlinecomponents.com | JWD-172-4=REED RELAYS RoHS: Compliant | 0 |
|
$14.9200 / $43.7800 | Buy Now |
DISTI #
2-1393771-8
|
TTI | Reed Relays JWD-172-4 Min Qty: 4000 Package Multiple: 4000 Container: Tube | Americas - 0 |
|
$14.2700 | Buy Now |
DISTI #
AMP2-1393771-8
|
Interstate Connecting Components | JWD-172-4=REED RELAYS | 0 |
|
$16.5086 / $17.4132 | Buy Now |
DISTI #
2-1393771-8
|
Avnet Abacus | Electromechanical Relay SPDT 0.5A 24VDC 2.2KOhm Through Hole (Alt: 2-1393771-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 25 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JWD-172-4=REED RELAYS RoHS: Compliant | 0 |
|
$14.9200 / $43.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393771-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393771-8
TE Connectivity
Dry Reed Relay, 2 Form A, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 878mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 878 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 175 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |