Part Details for 2-1393771-3 by TE Connectivity
Overview of 2-1393771-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393771-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2681
|
Newark | Reed Relays Dip 24 Vdc Spdt No Suppression Diode |Amp Te Connectivity 2-1393771-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 | Buy Now |
DISTI #
2-1393771-3
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole - Rail/Tube (Alt: 2-1393771-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0 |
|
$19.1947 / $20.4851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$20.1700 | Buy Now |
DISTI #
AMP2-1393771-3
|
Heilind Electronics | JWD-172-158=REED RELAYS | Americas - 0 in Stock |
|
$22.6239 / $23.8636 | Buy Now |
|
Onlinecomponents.com | JWD-172-158=REED RELAYS RoHS: Compliant |
100 In Stock |
|
$30.1700 / $45.3900 | Buy Now |
DISTI #
AMP2-1393771-3
|
Interstate Connecting Components | JWD-172-158=REED RELAYS | 0 |
|
$22.6239 / $23.8636 | Buy Now |
DISTI #
2-1393771-3
|
Avnet Abacus | JWD-172-158, Electromechanical Relay SPDT 0.5A 24VDC 2.15KOhm Through Hole (Alt: 2-1393771-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JWD-172-158=REED RELAYS RoHS: Compliant |
100 In Stock |
|
$30.1700 / $45.3900 | Buy Now |
Part Details for 2-1393771-3
2-1393771-3 CAD Models
2-1393771-3 Part Data Attributes
|
2-1393771-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393771-3
TE Connectivity
Dry Reed Relay, 2 Form A, SPDT, Momentary, 0.011A (Coil), 24VDC (Coil), 550mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 175 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |