Part Details for 2-1393763-2 by TE Connectivity
Overview of 2-1393763-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393763-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0797
|
Newark | V23100V4305C10 |Amp Te Connectivity 2-1393763-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $16.4200 | Buy Now |
DISTI #
2-1393763-2
|
Avnet Americas | Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole - Rail/Tube (Alt: 2-1393763-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$13.5780 / $15.3300 | Buy Now |
DISTI #
70299295
|
RS | Shrack, V23100V4305C10,DLR-RELAY,5VDC, | TE Connectivity 2-1393763-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $21.8400 | RFQ |
|
Future Electronics | Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 25 Container: Tube | 0Tube |
|
$13.6900 | Buy Now |
DISTI #
AMP2-1393763-2
|
Heilind Electronics | V23100V4305C10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23100V4305C10 RoHS: Compliant | 0 |
|
$13.8700 / $40.6700 | Buy Now |
DISTI #
7924034
|
Verical | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1170 |
|
$11.8870 / $16.1256 | Buy Now |
DISTI #
2-1393763-2
|
Avnet Americas | Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole - Rail/Tube (Alt: 2-1393763-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$13.5780 / $15.3300 | Buy Now |
DISTI #
V23100V4305C010
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 1.2A, max.175VDC, 3W, PCB Min Qty: 1 | 0 |
|
$10.2600 / $14.9600 | RFQ |
DISTI #
AMP2-1393763-2
|
Interstate Connecting Components | V23100V4305C10 | 0 |
|
Buy Now |
Part Details for 2-1393763-2
2-1393763-2 CAD Models
2-1393763-2 Part Data Attributes:
|
2-1393763-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393763-2
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.025A (COIL), 5VDC (COIL), 125mW (COIL), 0.25A (CONTACT), 175VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH DIODE | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.6 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |
Alternate Parts for 2-1393763-2
This table gives cross-reference parts and alternative options found for 2-1393763-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393763-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23100V4305C010 | Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 70mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 2-1393763-2 vs V23100V4305C010 |