Part Details for 2-1393561-7 by TE Connectivity
Overview of 2-1393561-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393561-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2374
|
Newark | V42254A 262V 9=Sub D Schraube |Amp Te Connectivity 2-1393561-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
2-1393561-7
|
Avnet Americas | AMP2-1393561-7 - Bulk (Alt: 2-1393561-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.3556 / $4.3284 | Buy Now |
DISTI #
571-2-1393561-7
|
Mouser Electronics | D-Sub Tools & Hardware V42254A 262V 18= SUB D SCHRAUBE RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$4.3800 | Buy Now |
DISTI #
AMP2-1393561-7
|
Heilind Electronics | V42254A 262V 9=SUB D SCHRAUBE | Americas - 0 in Stock |
|
$4.9401 / $5.5558 | Buy Now |
|
Onlinecomponents.com | Module M 1 POS ST RoHS: Compliant | 0 |
|
$4.6200 / $12.6600 | Buy Now |
DISTI #
AMP2-1393561-7
|
Interstate Connecting Components | V42254A 262V 9=SUB D SCHRAUBE | 0 |
|
$4.9401 / $5.5558 | Buy Now |
DISTI #
2-1393561-7
|
Avnet Abacus | AMP2-1393561-7 (Alt: 2-1393561-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Module M 1 POS ST RoHS: Compliant | 0 |
|
$4.6200 / $12.6600 | Buy Now |