Part Details for 2-1393560-7 by TE Connectivity
Overview of 2-1393560-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393560-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393560-7
|
Avnet Americas | AMP2-1393560-7 - Bulk (Alt: 2-1393560-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1162 / $3.4832 | Buy Now |
DISTI #
571-2-1393560-7
|
Mouser Electronics | D-Sub Tools & Hardware V42254A 152V 1=SUB D BOLZENSA RoHS: Compliant | 0 |
|
$4.2000 / $9.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.5300 | Buy Now |
DISTI #
AMP2-1393560-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8201 / $4.5388 | Buy Now | |
|
Onlinecomponents.com | CONNECTOR,V42254A 152V 1-SUB D BOLZENSA RoHS: Compliant |
382 In Stock |
|
$4.6000 / $11.4300 | Buy Now |
DISTI #
77349577
|
Verical | Connector Accessories Jack Screw Assembly Kit Straight Min Qty: 14 Package Multiple: 1 | Americas - 200 |
|
$4.1860 / $5.0400 | Buy Now |
DISTI #
2-1393560-7
|
TME | connector V42254A 152V 1=SUB D BOLZENSA Min Qty: 1 | 200 |
|
$3.3300 / $5.2400 | Buy Now |
DISTI #
AMP2-1393560-7
|
Interstate Connecting Components | 0 |
|
$2.8201 / $4.5388 | Buy Now | |
DISTI #
2-1393560-7
|
Avnet Abacus | AMP2-1393560-7 (Alt: 2-1393560-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393560-7
|
Avnet Abacus | AMP2-1393560-7 (Alt: 2-1393560-7) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1393560-7
2-1393560-7 CAD Models
2-1393560-7 Part Data Attributes
|
2-1393560-7
TE Connectivity
Buy Now
|
Compare Parts:
2-1393560-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |