Part Details for 2-1393536-0 by TE Connectivity
Results Overview of 2-1393536-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1393536-0 Information
2-1393536-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-1393536-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6298
|
Newark | V23535B1780C400=Bklev413 Verbi |Amp Te Connectivity 2-1393536-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board M 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
3514 Partner Stock |
|
$1.2000 / $1.4000 | Buy Now |
DISTI #
000000000005360120
|
Sager | TE Connectivity V23535B1780C400=BKLEV413 VERBI | 0 |
|
Buy Now | |
DISTI #
2-1393536-0
|
Avnet Abacus | (Alt: 2-1393536-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393536-0
|
Avnet Abacus | Conn IDC Connector 40 POS 254mm IDC ST ThruHole Strip (Alt: 2-1393536-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board M 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
3514 Partner Stock |
|
$1.2000 / $1.4000 | Buy Now |