Part Details for 2-1393481-8 by TE Connectivity
Overview of 2-1393481-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393481-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1168
|
Newark | V23529R1102C237=Sub D Ep 90 |Potter&brumfield Te Connectivity 2-1393481-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$16.5500 / $18.1800 | Buy Now |
DISTI #
2-1393481-8
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 2-1393481-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
193 Partner Stock |
|
$10.8900 / $13.2700 | Buy Now |
DISTI #
53285444
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Press Fit RA Thru-Hole 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 193 |
|
$10.3700 / $10.9800 | Buy Now |
DISTI #
213934818-TEC
|
TME | 2-1393481-8 Min Qty: 5 | 193 |
|
$8.6252 / $10.1447 | Buy Now |
DISTI #
C1S114401375512
|
Chip1Stop | Conn D-Subminiature PIN 37 POS 2.76mm Press Fit RA Thru-Hole 37 Terminal 1 Port RoHS: Compliant | 193 |
|
$10.9000 / $12.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
193 Partner Stock |
|
$10.8900 / $13.2700 | Buy Now |
Part Details for 2-1393481-8
2-1393481-8 CAD Models
2-1393481-8 Part Data Attributes
|
2-1393481-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393481-8
TE Connectivity
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE PBT-POLYESTER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |