-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1167
|
Newark | D-Sub Standard Conn V23529B1122B225=Sub D |Potter&brumfield Te Connectivity 2-1393480-8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$4.1800 | Buy Now |
DISTI #
2266-2-1393480-8-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 20 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
297 In Stock |
|
$3.6700 / $3.8200 | Buy Now |
DISTI #
2-1393480-8-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2984 | Buy Now |
DISTI #
571-2-1393480-8
|
Mouser Electronics | D-Sub Standard Connectors V23529B1122B225=SUB D FEDERLEI RoHS: Compliant | 0 |
|
$3.6400 / $3.8700 | Order Now |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.3400 / $3.5500 | Buy Now |
DISTI #
AMP2-1393480-8
|
Heilind Electronics | V23529B1122B209=SUB D FED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23529B1122B209=SUB D FEDERLEI RoHS: Compliant |
297 Partner Stock |
|
$2.4700 / $5.0300 | Buy Now |
DISTI #
AMP2-1393480-8
|
Interstate Connecting Components | V23529B1122B209=SUB D FED | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1393480-8
|
PEI Genesis | D Subminiature Connector, 9 | 297 |
|
Buy Now | |
DISTI #
2-1393480-8
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: 2-1393480-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393480-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393480-8
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1393480-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393480-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529B1121B209 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Receptacle | TE Connectivity | 2-1393480-8 vs V23529B1121B209 |
V23529B1224B209 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Receptacle | TE Connectivity | 2-1393480-8 vs V23529B1224B209 |
V23529B1221B209 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Receptacle | TE Connectivity | 2-1393480-8 vs V23529B1221B209 |