-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23529B1121C215=SUB D STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117417-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$5.0004 / $7.7300 | Buy Now |
DISTI #
2-1393480-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 2-1393480-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$4.3540 / $4.9158 | Buy Now |
|
Onlinecomponents.com | V23529B1121C215=SUB D STIFTLEI RoHS: Compliant |
10 In Stock 3200 On Order |
|
$5.2400 / $10.5500 | Buy Now |
DISTI #
62990955
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 10 |
|
$7.5920 / $13.7150 | Buy Now |
DISTI #
2-1393480-2
|
TTI | D-Sub Standard Connectors V23529B1121C225=SUB D STIFTLEI Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2-1393480-2
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 2-1393480-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393480-2
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 2-1393480-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23529B1121C215=SUB D STIFTLEI RoHS: Compliant |
10 In Stock 3200 On Order |
|
$5.2400 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393480-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393480-2
TE Connectivity
V23529B1121C215=SUB D STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |