-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 14A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 14A 250VAC/32VDC - Bulk (Alt: 2-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.5300 | Buy Now |
DISTI #
AMP2-1393250-9
|
Heilind Electronics | W28-XQ1A-14=W28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W28-XQ1A-14=W28 RoHS: Compliant |
933 In Stock |
|
$2.2200 / $3.7000 | Buy Now |
DISTI #
62988487
|
Verical | Circuit Breaker Thermal 1Pole 14A 250VAC/32VDC Min Qty: 15 Package Multiple: 5 | Americas - 930 |
|
$4.8100 | Buy Now |
DISTI #
2-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 14A 250VAC/32VDC - Bulk (Alt: 2-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
W28-XQ1A-14
|
TME | Circuit breaker, Urated: 250VAC, 32VDC, 14A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 0 |
|
$6.0800 / $7.4900 | RFQ |
DISTI #
AMP2-1393250-9
|
Interstate Connecting Components | W28-XQ1A-14=W28 | 0 |
|
Buy Now | |
|
Master Electronics | W28-XQ1A-14=W28 RoHS: Compliant |
933 In Stock |
|
$2.2200 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-9
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 14A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 14 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |