-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 11A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393250-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 11A 250VAC/32VDC - Bulk (Alt: 2-1393250-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
655-2-1393250-6
|
Mouser Electronics | Circuit Breakers W28-XQ1A-11=W28 RoHS: Compliant | 180 |
|
$2.4800 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.3700 | Buy Now |
DISTI #
AMP2-1393250-6
|
Heilind Electronics | W28-XQ1A-11=W28 | Americas - 0 in Stock |
|
$2.9160 / $3.1403 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-11=W28 RoHS: Compliant |
4364 In Stock |
|
$2.1400 / $3.4600 | Buy Now |
DISTI #
62988519
|
Verical | Circuit Breaker Thermal 1Pole 11A 250VAC/32VDC Min Qty: 20 Package Multiple: 10 | Americas - 3760 |
|
$4.4980 | Buy Now |
DISTI #
2-1393250-6
|
TTI | Circuit Breakers W28-XQ1A-11=W28 Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2800 / $2.6400 | Buy Now |
DISTI #
2-1393250-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 11A 250VAC/32VDC - Bulk (Alt: 2-1393250-6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
DISTI #
AMP2-1393250-6
|
Interstate Connecting Components | W28-XQ1A-11=W28 | 0 |
|
$2.9160 / $3.1403 | Buy Now |
|
Master Electronics | W28-XQ1A-11=W28 RoHS: Compliant |
4364 In Stock |
|
$2.1400 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-6
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 11A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 11 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |