-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0780
|
Newark | Circuit Breakers 10A Push To Reset |Amp Te Connectivity 2-1393250-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 508 |
|
$3.7200 / $4.6000 | Buy Now |
DISTI #
2266-2-1393250-5-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
508 In Stock |
|
$2.9700 / $3.0800 | Buy Now |
DISTI #
2-1393250-5
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC - Bulk (Alt: 2-1393250-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
|
Future Electronics | W28 Series 10A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 600Tray |
|
$2.1800 | Buy Now |
|
Future Electronics | W28 Series 10A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.9200 | Buy Now |
DISTI #
AMP2-1393250-5
|
Heilind Electronics | W28-XQ1A-10 THERMAL CKT BRKR | Americas - 8673 in Stock11250 On Order |
|
$3.1166 / $3.3563 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker, W28 Series, 10 A, 1 Pole, 32 VDC, 250 VAC, Panel RoHS: Compliant |
9882 In Stock |
|
$2.3300 / $2.9400 | Buy Now |
DISTI #
62989559
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC Min Qty: 20 Package Multiple: 5 | Americas - 9374 |
|
$3.8220 | Buy Now |
DISTI #
65703147
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC Min Qty: 22 Package Multiple: 1 | Americas - 508 |
|
$2.7800 / $2.8900 | Buy Now |
DISTI #
77357848
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC/32VDC Min Qty: 15 Package Multiple: 1 | Americas - 125 |
|
$4.7015 / $5.4127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-5
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |