-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 0.75A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8632
|
Newark | Therm Ckt Breaker, 1P, 0.75A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0900 / $8.5500 | Buy Now |
DISTI #
2-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC - Bulk (Alt: 2-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
DISTI #
AMP2-1393250-2
|
Heilind Electronics | W28-XQ1A-0.75=W28 | Americas - 0 in Stock |
|
$5.4000 / $5.8155 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-0.75=W28 |
1432 In Stock |
|
$3.3900 / $6.4700 | Buy Now |
DISTI #
62990901
|
Verical | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC Min Qty: 10 Package Multiple: 5 | Americas - 1432 |
|
$8.4110 | Buy Now |
DISTI #
2-1393250-2
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 192 In Stock |
|
$4.3300 / $5.4700 | Buy Now |
DISTI #
2-1393250-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.75A 250VAC/32VDC - Bulk (Alt: 2-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
DISTI #
AMP2-1393250-2
|
Interstate Connecting Components | W28-XQ1A-0.75=W28 | 0 |
|
$5.4000 / $5.8155 | Buy Now |
|
Powell Electronics | EMG Circuit Breakers Min Qty: 1 | 37 |
|
$4.7900 / $5.6600 | Buy Now |
|
Master Electronics | W28-XQ1A-0.75=W28 |
1432 In Stock |
|
$3.3900 / $6.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-2
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 0.75A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |