-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 0.5A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0778
|
Newark | Circuit Breakers 0.5A Push To Reset Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$8.6000 / $12.8300 | Buy Now |
DISTI #
74AJ8631
|
Newark | Therm Ckt Breaker, 1P, 0.5A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1900 / $11.3300 | Buy Now |
DISTI #
2-1393250-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC - Bulk (Alt: 2-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
|
Future Electronics | W28 Series 0.5A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.2100 | Buy Now |
|
Future Electronics | W28 Series 0.5A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.2100 | Buy Now |
DISTI #
AMP2-1393250-1
|
Heilind Electronics | W28-XQ1A-0.50 CKT BRKR | Americas - 4050 in Stock |
|
$5.4000 / $5.8155 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 500mA 250V AC 32V DC Push to Reset Panel Mount RoHS: Compliant |
1367 In Stock 13200 On Order |
|
$4.1100 / $6.8900 | Buy Now |
DISTI #
62990940
|
Verical | Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC Min Qty: 10 Package Multiple: 5 | Americas - 1295 |
|
$8.9570 | Buy Now |
DISTI #
16319149
|
Verical | Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC Min Qty: 9 Package Multiple: 1 | Americas - 72 |
|
$6.3500 / $7.3700 | Buy Now |
DISTI #
2-1393250-1
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 253 In Stock |
|
$3.3900 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-1
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 0.5A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |