-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 7A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6290
|
Newark | Circuit Breakers 7A Push To Reset Qc Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393249-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$5.0900 / $5.6400 | Buy Now |
DISTI #
74AJ8629
|
Newark | Thermal Ckt Breaker, 1P, 7A/250V, Panel |Potter&brumfield Te Connectivity 2-1393249-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3400 / $10.0300 | Buy Now |
DISTI #
2266-2-1393249-1-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
64 In Stock |
|
$5.7700 | Buy Now |
DISTI #
2-1393249-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC - Trays (Alt: 2-1393249-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0238 / $4.8422 | Buy Now |
|
Future Electronics | W58 Series 7 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 1800Tray |
|
$3.2800 / $3.4000 | Buy Now |
|
Future Electronics | W58 Series 7 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.6600 / $5.7200 | Buy Now |
DISTI #
AMP2-1393249-1
|
Heilind Electronics | W58-XB1A4A-7=W58 | Americas - 0 in Stock |
|
$5.2611 / $5.6659 | Buy Now |
|
Onlinecomponents.com | W58-XB1A4A-7=W58 RoHS: Compliant |
1264 In Stock |
|
$3.5900 / $7.9900 | Buy Now |
DISTI #
62991085
|
Verical | Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 1200 |
|
$10.3870 | Buy Now |
DISTI #
16319147
|
Verical | Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC Min Qty: 12 Package Multiple: 1 | Americas - 64 |
|
$5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393249-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393249-1
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 7A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |