-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0777
|
Newark | Circuit Breakers W58-Xb1A4A-6 Circuit Breakers Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393249-0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2171 |
|
$4.9900 / $5.4800 | Buy Now |
DISTI #
2266-2-1393249-0-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
2171 In Stock |
|
$4.3900 / $5.2600 | Buy Now |
DISTI #
5831-2-1393249-0-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$6.3000 / $6.4100 | Buy Now |
DISTI #
2-1393249-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC - Trays (Alt: 2-1393249-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$3.9552 / $4.2728 | Buy Now |
|
Future Electronics | W58 Series 6 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.3700 / $5.0500 | Buy Now |
|
Future Electronics | W58 Series 6 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$4.3700 / $5.0500 | Buy Now |
DISTI #
AMP2-1393249-0
|
Heilind Electronics | W58-XB1A4A-6=W58 | Americas - 369 in Stock |
|
$4.5289 / $4.8773 | Buy Now |
|
Onlinecomponents.com | W58-XB1A4A-6=W58 RoHS: Compliant |
2171 Partner Stock |
|
$4.2800 / $6.4100 | Buy Now |
DISTI #
16319146
|
Verical | Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC Min Qty: 13 Package Multiple: 1 | Americas - 2171 |
|
$4.1200 / $4.9300 | Buy Now |
DISTI #
81019619
|
Verical | Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC Min Qty: 15 Package Multiple: 1 | Americas - 82 |
|
$7.3134 / $7.7209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393249-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393249-0
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 6A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50VDC: 2000A | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |