-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 2 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393248-7
|
Avnet Americas | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC - Bulk (Alt: 2-1393248-7) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$24.5500 | Buy Now |
DISTI #
AMP2-1393248-7
|
Heilind Electronics | W33-S4B1Q-20=W33 | Americas - 0 in Stock |
|
$30.3017 / $32.6326 | Buy Now |
|
Onlinecomponents.com | W33-S4B1Q-20=W33 RoHS: Compliant |
49 Partner Stock 240 On Order |
|
$28.7400 / $42.1100 | Buy Now |
DISTI #
16326429
|
Verical | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$34.9000 / $46.7500 | Buy Now |
DISTI #
2-1393248-7
|
Avnet Americas | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC - Bulk (Alt: 2-1393248-7) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
DISTI #
2-1393248-7
|
Avnet Americas | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC - Bulk (Alt: 2-1393248-7) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$23.1752 / $27.8888 | Buy Now |
DISTI #
AMP2-1393248-7
|
Interstate Connecting Components | W33-S4B1Q-20=W33 | 0 |
|
$30.3017 / $32.6326 | Buy Now |
|
Master Electronics | W33-S4B1Q-20=W33 RoHS: Compliant |
49 Partner Stock 240 On Order |
|
$28.7400 / $42.1100 | Buy Now |
|
Neutron USA | Circular Connector W33-S4B1Q-20=W33 | 50 |
|
$139.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393248-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393248-7
TE Connectivity
Thermal Circuit Breaker, 2 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 24.89 mm | |
Body Height | 43.79 mm | |
Body Length or Diameter | 48.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3 s |