-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1393243-1) RTE25024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8587
|
Newark | Power Relay, Dpdt, 8A, 250Vac, Th, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity 2-1393243-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1064 |
|
$8.0600 / $12.4300 | Buy Now |
DISTI #
2-1393243-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 2-1393243-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$6.7952 / $7.6720 | Buy Now |
|
Future Electronics | RT2 Series 24 VDC 15 A Through Hole DPDT Power PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 11000Tube |
|
$2.3900 | Buy Now |
DISTI #
AMP2-1393243-1
|
Heilind Electronics | RTE25024 | Americas - 0 in Stock |
|
$7.6863 / $8.1075 | Buy Now |
|
Onlinecomponents.com | RTE25024 RoHS: Compliant |
1299 In Stock |
|
$6.7900 / $8.3400 | Buy Now |
DISTI #
79051310
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 5584 |
|
$6.3118 / $9.0004 | Buy Now |
DISTI #
66422558
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 1280 |
|
$8.9939 / $10.8453 | Buy Now |
DISTI #
77352249
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 192 |
|
$10.8529 / $11.7710 | Buy Now |
DISTI #
2-1393243-1
|
TTI | General Purpose Relays RTE25024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$6.6400 / $6.7800 | Buy Now |
DISTI #
RTE25024
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 192 |
|
$7.4900 / $8.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393243-1
TE Connectivity
(2-1393243-1) RTE25024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |