-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0765
|
Newark | General Purpose Relays Sp 12A 3.5Mm 115Vac |Amp Te Connectivity 2-1393238-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $12.0000 | Buy Now |
DISTI #
2-1393238-5
|
Avnet Americas | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 2-1393238-5) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 3500 |
|
$2.8546 / $3.9927 | Buy Now |
|
Future Electronics | RT1 Series 12 A SPDT 115 VAC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Tube | 2000Tube |
|
$4.4100 | Buy Now |
DISTI #
AMP2-1393238-5
|
Heilind Electronics | RTB14615 | Americas - 375 in Stock7125 On Order |
|
$2.9735 / $3.1365 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
7280 In Stock |
|
$4.0700 / $6.5400 | Buy Now |
DISTI #
78453044
|
Verical | Power Relay 115VAC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2407 | Americas - 1500 |
|
$5.9843 | Buy Now |
DISTI #
2-1393238-5
|
TTI | General Purpose Relays RTB14615 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6421 In Stock |
|
$4.2700 / $7.3600 | Buy Now |
DISTI #
AMP2-1393238-5
|
Interstate Connecting Components | RTB14615 | 751425 On Order |
|
$2.9735 / $3.1365 | Buy Now |
|
Powell Electronics | RT1 RELAY Min Qty: 1 | 18 |
|
$6.7600 / $16.5000 | Buy Now |
DISTI #
2-1393238-5
|
Avnet Abacus | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole (Alt: 2-1393238-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393238-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393238-5
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Description | RTB14615 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-04 19:49:56 | |
Category CO2 Kg | 5.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 86.5 V, COIL RELEASE VOLTAGE(AC): 17.2 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 750 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |