Part Details for 2-1393226-5 by TE Connectivity
Overview of 2-1393226-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393226-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RY Series SPST(1 form C ) 10 A 12 VDC Through Hole General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.6600 / $1.8900 | Buy Now |
DISTI #
AMP2-1393226-5
|
Heilind Electronics | RY211012EX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77322812
|
Verical | Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 400 |
|
$3.2727 / $4.3333 | Buy Now |
DISTI #
AMP2-1393226-5
|
Interstate Connecting Components | RY211012EX | 0 |
|
Buy Now | |
DISTI #
2-1393226-5
|
Avnet Abacus | RY211012EX, Industrial PCB Relay up to 10A (Alt: 2-1393226-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393226-5
|
IBS Electronics | RY Series SPST(1 form C ) 10 A 12 VDC Through Hole General Purpose Relay Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.7560 / $3.4840 | Buy Now |